Mill-Max 146-44-308-41-012000 technical specifications.
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 146-44-308-41-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.