10-position male header connector with 2.54mm pitch and straight solder termination. Features brass contacts with gold plating, housed in black UL94 V-0 rated polychlorinated insulation. Offers 100V AC and 150V DC voltage ratings, with a row spacing of 5.08mm. Designed for through-hole mounting, this connector is supplied in tubes of 40 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 150-10-210-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-210-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.