24-position male header for DIP component adaptation, featuring a 2.54mm pitch and straight, through-hole solder termination. Constructed with a black polychlorinated insulation material and brass contacts with gold plating, this component offers a 100V AC and 150V DC voltage rating. The housing measures 30.4mm in length, 10.2mm in width, and 10.1mm in depth, with a 7.62mm row spacing. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Mill-Max 150-10-324-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-324-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.