22-position, 2-row straight male header for DIP components, featuring a 2.54mm pitch and 10.16mm row spacing. Constructed with a black polychlorinated insulation material and brass contacts with gold plating. This through-hole mounted component offers solder termination and a voltage rating of 100V AC / 150V DC. UL94 V-0 flammability rating and RoHS compliance ensure reliability and safety.
Mill-Max 150-10-422-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-422-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.