
36-position male header for DIP component sockets, featuring a straight, through-hole mounting orientation with a 2.54mm pitch. This connector utilizes brass contacts with gold plating for reliable conductivity, housed in black, UL94 V-0 rated polychlorinated insulation. Rated for 100V AC and 150V DC, it offers a 0.6-inch row spacing and solder termination.
Mill-Max 150-10-636-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-636-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
