64-position, 2-row male header for DIP adapters, featuring a 2.54mm pitch and straight, solder termination. This component boasts gold-plated brass post contacts within a black, UL94 V-0 rated polychlorinated insulation housing. With a 100V AC and 150V DC voltage rating, it offers robust connectivity for through-hole mounting.
Mill-Max 150-10-964-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 81.2mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-964-00-001000 to view detailed technical specifications.
No datasheet is available for this part.