This 4-position, 2-row socket is designed for through hole mounting and features a brass contact material with tin and lead plating. The socket has a length of 5mm and a pitch of 2.54mm, with a row spacing of 7.62mm. It is rated for a DC voltage of 150V and an AC voltage of 100V. The socket is packaged in a rail/ tube format with 102 pieces per quantity and is compliant with RoHS regulations.
Mill-Max 150-40-304-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 5mm |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 102 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-304-00-001000 to view detailed technical specifications.
No datasheet is available for this part.