This 6-position, 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 100V AC. The socket is made from brass with a tin and lead plating and has a polychlorinated insulation material. It is available in a packaging quantity of 67 and is compliant with RoHS regulations. The socket has a straight orientation and a depth of 10.1mm, with a length of 7.6mm and a row spacing of 7.62mm.
Mill-Max 150-40-306-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-306-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.