This 22-position 2-row through hole socket is designed for use with the 150 series. It features a voltage rating of 150V DC and 100V AC. The socket is made from brass with a tin-lead plating and has a post contact type. It is available in a packaging quantity of 18 pieces, packaged in a rail/tube format. The socket has a pitch of 2.54mm and a row spacing of 7.62mm. It is compliant with RoHS regulations.
Mill-Max 150-40-322-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-322-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.