This 28-position 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 100V AC. The socket is made of brass with a tin-lead plating and has a black color. It is packaged in a rail/ tube format with 14 pieces per package. The socket is RoHS compliant and has a straight orientation.
Mill-Max 150-40-428-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-428-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.