This 32-position 2-row straight post through hole socket is designed for use in applications requiring high voltage ratings. The socket features a 150 series design with a voltage rating of 100V AC and 150V DC. It is constructed with a brass contact material and tin/lead plating, and is available in a packaging quantity of 12. The socket is compliant with RoHS regulations and is suitable for use in a variety of applications.
Mill-Max 150-40-432-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-432-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.