16-position dual-row male header for IC and component sockets, featuring a 2.54mm pitch and straight, through-hole solder termination. Constructed with a black polychlorinated insulation material and brass contacts with tin/lead plating. Rated for 100V AC and 150V DC, with a flammability rating of UL94 V-0. Dimensions include a 20.3mm length, 10.2mm width, and 10.1mm depth, with 7.62mm row spacing.
Mill-Max 150-90-316-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-316-00-001000 to view detailed technical specifications.
No datasheet is available for this part.