22-position, 2-row male header with 2.54mm pitch for through-hole mounting. Features brass contacts with tin/lead plating and a polychlorinated insulation material. This straight-orientation connector has a solder termination and a voltage rating of 100V AC / 150V DC. Housing is black with a UL94 V-0 flammability rating.
Mill-Max 150-90-322-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-322-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.