36-position dual-row male header for IC and component socket applications. Features brass contacts with tin-lead plating and a straight, through-hole termination for solder mounting. The black polychlorinated insulation housing has a 0.1-inch pitch and 0.6-inch row spacing, with a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this component measures 45.7mm in length, 17.8mm in width, and 17.7mm in depth.
Mill-Max 150-90-636-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.6inch |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-636-00-001000 to view detailed technical specifications.
No datasheet is available for this part.