40-position, 2-row straight male header for DIP component sockets. Features 0.1-inch pitch and 0.6-inch row spacing with brass contacts plated in tin/lead. This through-hole component has a 17.7mm depth, 50.8mm length, and 17.8mm width, with a black polychlorinated insulation material and UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, it is supplied in tubes.
Mill-Max 150-90-640-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.6inch |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-640-00-001000 to view detailed technical specifications.
No datasheet is available for this part.