48-position, 2-row straight male header for DIP adapters, featuring 2.54mm pitch and 0.6-inch row spacing. Constructed with brass contacts plated in tin/lead, this through-hole component offers a 100V AC / 150V DC voltage rating. The black polychlorinated insulation material boasts a UL94 V-0 flammability rating. Termination is via solder, with a 17.7mm depth, 60.9mm length, and 17.8mm width.
Mill-Max 150-90-648-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.6inch |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-648-00-001000 to view detailed technical specifications.
No datasheet is available for this part.