
52-position, dual-row male header for DIP adapters, featuring a 2.54mm pitch and straight, through-hole solder termination. Constructed with a black polychlorinated insulation material and brass contacts with tin/lead plating, this component offers a 100V AC and 150V DC voltage rating. The housing is black, and the unit meets UL94 V-0 flammability rating.
Mill-Max 150-90-952-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.9inch |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-952-00-001000 to view detailed technical specifications.
No datasheet is available for this part.