10-position, 2-row DIP adapter with 2.54mm pitch and 5.08mm row spacing. Features straight, post-type contacts with gold plating over brass for reliable solder termination. Black polychlorinated insulation housing rated UL94 V-0 for flammability. Through-hole mounting design with a 100V AC / 150V DC voltage rating.
Mill-Max 151-10-210-00-011000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 17.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-210-00-011000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.