14-position DIP adapter with straight, through-hole mounting and solder termination. Features brass contacts with gold plating, an extended post contact type, and a black polychlorinated insulation housing. Operates within a temperature range of -55°C to 125°C, with a 2.54mm pitch and 7.62mm row spacing. Rated for 100V AC and 150V DC, with a UL94 V-0 flammability rating.
Mill-Max 151-10-314-00-003000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-314-00-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.