14-position dual-row DIP adapter with 2.54mm pitch and straight, through-hole solder termination. Features brass contacts with gold plating and extended posts, housed in black, UL94 V-0 rated polychlorinated insulation. Operates across a -55°C to 125°C temperature range, with AC and DC voltage ratings of 100V and 150V respectively. Dimensions include 17.78mm length, 10.2mm width, and 10.1mm depth, with 7.62mm row spacing. RoHS compliant and supplied in tubes.
Mill-Max 151-10-314-00-004000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-314-00-004000 to view detailed technical specifications.
No datasheet is available for this part.