20-position, 2-row straight DIP adapter socket with 2.54mm pitch and 0.3-inch row spacing. Features gold-plated brass post, extended contact type, and a black polychlorinated insulation housing. Rated for 100V AC and 150V DC, with a maximum operating temperature of 125°C. Through-hole mount with solder termination, UL94 V-0 flammability rating, and RoHS compliance.
Mill-Max 151-10-320-00-005000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-320-00-005000 to view detailed technical specifications.
No datasheet is available for this part.