24-position, 2-row straight male header with 0.1-inch pitch for through-hole mounting. Features brass contacts with gold plating and extended posts for solder termination. Housed in black, UL94 V-0 rated polychlorinated insulation, this component offers a 100V AC and 150V DC voltage rating. Dimensions include 30.5mm length, 10.2mm width, and 10.1mm depth, with 0.3-inch row spacing. Packaged in tubes, it is RoHS compliant.
Mill-Max 151-10-324-00-009000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-324-00-009000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.