32-position, 2-row DIP adapter with straight, through-hole mounting and solder termination. Features extended post contacts made of brass with gold plating, housed in black, UL94 V-0 rated Polychlorinated insulation. With a 2.54mm pitch and 10.16mm row spacing, this component offers 100V AC and 150V DC voltage ratings.
Mill-Max 151-10-432-00-011000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-432-00-011000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.