42-position dual-row straight DIP adapter with 2.54mm pitch, featuring gold-plated brass extended post contacts for reliable solder termination. This through-hole component boasts a polychlorinated insulation material and a black housing with a UL94 V-0 flammability rating. Operating across a wide temperature range of -55°C to 125°C, it supports up to 100V AC and 150V DC.
Mill-Max 151-10-642-00-003000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-642-00-003000 to view detailed technical specifications.
No datasheet is available for this part.