48-position, 2-row DIP adapter with a 2.54mm pitch and 0.6-inch row spacing. Features straight, extended post contacts made of brass with gold plating, suitable for through-hole mounting and solder termination. This black, UL94 V-0 rated component offers a 100V AC and 150V DC voltage rating, with a housing depth of 17.7mm, length of 60.9mm, and width of 17.8mm. RoHS compliant and packaged in tubes.
Mill-Max 151-10-648-00-009000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-648-00-009000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.