22-position, 2-row male header for IC and component sockets. Features straight, through-hole mounting with a 0.1-inch pitch and 0.3-inch row spacing. Brass contacts with gold plating ensure reliable connections, rated for 100V AC and 150V DC. The black, UL94 V-0 rated polychlorinated insulation housing provides durability. Termination is wire wrap.
Mill-Max 153-10-322-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 153 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 153-10-322-00-001000 to view detailed technical specifications.
No datasheet is available for this part.