
36-position, 2-row straight male header for IC and component sockets. Features 2.54mm pitch, 15.24mm row spacing, and brass contacts with gold plating. Insulation material is polychlorinated, housing color is black, and it has a UL94 V-0 flammability rating. Designed for through-hole mounting with wire wrap termination, this component has a 100V AC and 150V DC voltage rating.
Mill-Max 153-10-636-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 153 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 153-10-636-00-001000 to view detailed technical specifications.
No datasheet is available for this part.