Mill-Max 153-10-648-00-001000(8PCTUBE) technical specifications.
| Contact Plating | Gold |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 153-10-648-00-001000(8PCTUBE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.