Mill-Max 160-10-316-00-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 6.6 |
| Type | DIP Adapter |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 160-10-316-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.