28-position, 2-row dual in-line package (DIP) adapter with straight, through-hole mounting and solder termination. Features brass contacts with gold plating and a slotted contact type. The black polychlorinated insulation housing offers a 0.1-inch pitch and 0.3-inch row spacing. Rated for 100V AC and 150V DC, with a UL94 V-0 flammability rating.
Mill-Max 160-10-328-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 160-10-328-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.