This is a 18-position, 2-row IC socket with a straight orientation and a through hole package type. It has a voltage rating of 150V and a length of 22.8mm. The socket has a pitch of 2.54mm and is available in a packaging quantity of 22. It is RoHS compliant and suitable for use in applications up to 100V AC.
Mill-Max 160-40-318-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 22.8mm |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 160-40-318-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.