This 50-position, 2-row straight through hole connector features a 2.54mm pitch and a DC rated voltage of 150V. It is manufactured by Mill-Max and is available in packaging quantities of 8. The connector is RoHS compliant and has a voltage rating of 100V AC. It is made with a brass contact material and has a tin contact plating.
Mill-Max 160-40-950-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Depth | 25.3mm |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 160-40-950-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.