This 64-position 2-row through hole IC socket features a 2.54mm pitch and a DC rated voltage of 150V. The socket is made of brass with a tin plating and has a slotted contact type. It is available in a packaging of 6 units per rail/ tube and is RoHS compliant. The socket has a length of 81.2mm and a depth of 25.3mm, with a row spacing of 22.86mm.
Mill-Max 160-40-964-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Depth | 25.3mm |
| Insulation Material | Polychlorinated |
| Length | 81.2mm |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 160-40-964-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.