
28-position, 2-row straight header for through-hole mounting. Features brass contacts with tin/lead plating and a slotted contact type. Insulation material is polychlorinated, housing color is black, and the flammability rating is UL94 V-0. This component has a 0.1-inch pitch and 0.4-inch row spacing, with a 100V AC and 150V DC voltage rating.
Mill-Max 160-90-428-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Slotted |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.4inch |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 160-90-428-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.