24-position, 2-row straight DIP adapter with 2.54mm pitch. Features brass contacts with tin/lead plating and a slotted contact type. The black, UL94 V-0 rated polychlorinated insulation housing ensures durability. Designed for through-hole mounting with solder termination, this connector offers a 100V AC and 150V DC voltage rating.
Mill-Max 160-90-624-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Slotted |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 160-90-624-00-001000 to view detailed technical specifications.
No datasheet is available for this part.