50-position, 2-row DIP adapter with straight, through-hole mounting and a 0.1-inch pitch. Features slotted brass contacts with tin/lead plating and a polychlorinated insulation material. Rated for 100V AC and 150V DC, with a solder termination. Housing is black, UL94 V-0 flammability rated, and the component measures 63.5mm in length, 17.8mm in width, and 17.7mm in depth.
Mill-Max 160-90-650-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Slotted |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.6inch |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 160-90-650-00-001000 to view detailed technical specifications.
No datasheet is available for this part.