22-position, 2-row straight DIP adapter socket with 2.54mm pitch and 7.62mm row spacing. Features brass contacts with gold plating and a slotted contact type. Black polychlorinated insulation material housing with UL94 V-0 flammability rating. Designed for through-hole mounting with wire wrap termination. Rated for 100V AC and 150V DC.
Mill-Max 162-10-322-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 162 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 162-10-322-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.