20-position, 2-row straight DIP adapter with 2.54mm pitch. Features brass contacts with gold plating and a slotted contact type. Housing is black, made of polychlorinated insulation, and rated UL94 V-0 for flammability. Mounts via through-hole termination for wire wrap. Rated for 100V AC and 150V DC.
Mill-Max 162-10-420-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 162 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 162-10-420-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.