Mill-Max 162-10-620-00-180000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 17.52mm |
| Insulation Material | Polychlorinated |
| Length | 18.08mm |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 162 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 162-10-620-00-180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.