42-position, 2-row straight DIP adapter with 2.54mm pitch and 15.24mm row spacing. Features brass contacts with gold plating and a slotted contact type. Black polychlorinated insulation material with UL94 V-0 flammability rating. Through-hole mount termination supports wire wrap. Rated for 100V AC and 150V DC.
Mill-Max 162-10-642-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 53.3mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 162 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 162-10-642-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.