48-position, 2-row straight DIP adapter socket featuring 2.54mm pitch and wire wrap termination. Constructed with brass contacts plated in gold for reliable conductivity, housed in black, UL94 V-0 rated polychlorinated insulation. This through-hole component offers a 100V AC and 150V DC voltage rating, with a 17.7mm depth, 60.9mm length, and 17.8mm width. RoHS compliant and supplied in tubes.
Mill-Max 162-10-648-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 162 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 162-10-648-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.