Mill-Max 162-10-656-30-180000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Post |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 162-10-656-30-180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.