10-position, 2-row dual in-line package (DIP) adapter with straight, through-hole mounting. Features brass contacts with gold plating and a slotted contact type. Housing is black, made from Polychlorinated insulation, with a UL94 V-0 flammability rating. Termination is wire wrap, with a 0.1-inch pitch and 0.2-inch row spacing. Rated for 100V AC and 150V DC.
Mill-Max 163-10-210-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | 163 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 163-10-210-00-001000 to view detailed technical specifications.
No datasheet is available for this part.