22-position, 2-row straight header for IC and component sockets. Features 2.54mm pitch and 7.62mm row spacing with brass contacts plated in gold for reliable conductivity. Termination is wire wrap, and the black polychlorinated insulation material has a UL94 V-0 flammability rating. This through-hole mount component is rated for 100V AC and 150V DC, with a housing depth of 10.1mm, width of 10.2mm, and length of 27.8mm. RoHS compliant and supplied in tubes.
Mill-Max 163-10-322-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 163 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 163-10-322-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.