52-position, 2-row dual in-line package (DIP) adapter with 2.54mm pitch and straight, through-hole mounting. Features brass contacts with gold plating and a slotted contact type. The black polychlorinated insulation material has a UL94 V-0 flammability rating. Termination is wire wrap, with AC and DC voltage ratings of 100V and 150V respectively.
Mill-Max 163-10-952-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 163 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 163-10-952-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.