20-position, 2-row straight header for through-hole mounting with a 2.54mm pitch. Features brass contacts with gold plating and a turret termination style. The black polychlorinated insulation housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. Rated for 100V AC and 150V DC, this RoHS compliant component is supplied in a tube.
Mill-Max 170-10-320-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-10-320-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
