20-position, 2-row straight DIP adapter header with 2.54mm pitch. Features brass contacts with gold plating and turret-style termination for solder mounting. Operating temperature range from -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Black polychlorinated insulation material and housing, UL94 V-0 flammability rating. Packaged in tubes.
Mill-Max 170-10-420-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-10-420-00-001000 to view detailed technical specifications.
No datasheet is available for this part.