50-position, 2-row straight header for DIP components, featuring 2.54mm pitch and turret-style contacts. Brass contacts are gold-plated for optimal conductivity. The black, UL94 V-0 rated polychlorinated insulation housing ensures durability. Designed for through-hole mounting with solder termination, this component operates from -55°C to 125°C and is rated for 100V AC / 150V DC.
Mill-Max 170-10-950-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.9inch |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-10-950-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.