
18-position DIP adapter with 2.54mm pitch and 2.54mm row spacing. Features straight, through-hole mounting with solder termination. Constructed with brass contacts plated in tin/lead and a black polychlorinated insulation material. Rated for 100V AC and 150V DC, operating between -55°C and 125°C. Housing is black with a UL94 V-0 flammability rating.
Mill-Max 170-90-318-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Turret |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 170-90-318-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.