
40-position, 2-row DIP adapter with straight, through-hole mounting and solder termination. Features brass contacts with tin-lead plating and turret-style contacts. Black polychlorinated insulation housing with a 0.1-inch pitch and 0.6-inch row spacing. Operating temperature range of -55°C to 125°C, with AC and DC voltage ratings of 100V and 150V respectively. UL94 V-0 flammability rating.
Mill-Max 170-90-640-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Turret |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.6inch |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 170-90-640-00-001000 to view detailed technical specifications.
No datasheet is available for this part.